Bourns SRP4021HMCT Shielded Power Inductors

Bourns SRP4021HMCT Shielded Power Inductors feature ±20% tolerance, 10µH maximum inductance, and -40°C to +125°C operating temperature range. These inductors emit a low buzz noise and offer high currents and low DCR. SRP4021HMCT inductors come in a compact footprint with a 1.9mm profile height and are designed using a hot press molding process with metal alloy or carbonyl powders. Bourns SRP4021HMCT Shielded Power Inductors are suitable for DC-DC converters and power supplies in industrial, consumer, and telecom applications.

Features

  • Shielded construction - low radiation
  • Low buzz noise
  • Hot press molding process
  • High current
  • Low DCR
  • Low magnetic field radiation
  • Compact footprint

Applications

  • DC-DC converters and power supplies
    • Consumer
    • Industrial
    • Telecom

Specifications

  • 1.9mm height
  • ±20% tolerance
  • 10µH maximum inductance
  • Metal alloy powder core
  • Enameled copper wire
  • 3.3A to 35A current range
  • 14MHz to 310MHz frequency range
  • -40°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Bourns SRP4021HMCT Shielded Power Inductors
Yayınlandı: 2025-04-03 | Güncellenmiş: 2025-07-07