Bourns SRP4021HMT Shielded Power Inductors
Bourns SRP4021HMT Shielded Power Inductors offer ±20% inductance tolerance, 132mΩ maximum DCR, and -40°C to +125°C operating temperature range. These inductors feature shielded construction that ensures low radiation and a hot press molding process with metal alloy or carbonyl powders. SRP4021HMT inductors are available in a compact footprint with a 1.9mm profile and low buzz noise. Bourns SRP4021HMT Shielded Power Inductors are suitable for DC-DC converters and power supplies in consumer, industrial, and telecom applications.Features
- Low buzz noise
- Hot press molding process
- High current
- Low DCR
Applications
- Power supplies
- Consumer
- Industrial
- Telecom
- DC-DC converters
Specifications
- 1.9mm profile
- ±20% inductance tolerance
- 1.6mΩ to 132mΩ DCR range
- 26A maximum current rating
- Metal alloy powder core
- Enameled copper wire
- -40°C to +125°C operating temperature range
Product Dimensions
Yayınlandı: 2025-04-14
| Güncellenmiş: 2025-04-22