Bourns SRP5030HMCT Shielded Power Inductors

Bourns SRP5030HMCT Shielded Power Inductors feature a ±20% inductance tolerance, low DCR, high current, low magnetic field, and low buzz noise. These inductors are built using a hot press molding process with metal alloy or carbonly powders. The SRP5030HMCT inductors operate within the -40°C to 125°C temperature range and are RoHS compliant. These inductors include enameled copper wire and CU/Ni/Sn terminal finish. The SRP5030HMCT inductors are used in applications such as DC-DC converters and power supplies.

Features

  • Low buzz noise
  • Hot press molding process
  • High current
  • Low DCR
  • ±20% inductance tolerance
  • RoHS compliant

Applications

  • DC-DC converters
  • Power supplies

Dimension Diagram

Mechanical Drawing - Bourns SRP5030HMCT Shielded Power Inductors
Yayınlandı: 2025-04-21 | Güncellenmiş: 2025-04-24