Bourns SRP5030HMT Shielded Power Inductors

Bourns SRP5030HMT Shielded Power Inductors feature high heating/saturation current and low magnetic field radiation. This Bourns shielded power inductor series offers a compact footprint and a low profile of 2.8mm. The SRP5030HMT is manufactured using a hot press molding process with metal alloy or carbonyl powders. The devices are well-suited for DC-DC converters and power supplies in consumer, industrial, and telecom applications.

Features

  • Shielded construction – low radiation
  • Low buzz noise
  • Hot press molding process
  • High current
  • Low DC resistance (DCR)
  • RoHS-compliant

Applications

  • DC-DC converters
  • Power supplies

Specifications

  • 0.47µH to 22µH inductance
  • ±20% tolerance
  • 9MHz to 76MHz self-resonant frequency
  • 3.1mΩ to 111mΩ typical DCR
  • 3.7mΩ to 133.2mΩ maximum DCR
  • 3.6A to 18A typical heating current (IRMS)
  • 2.2A to 14A typical saturation current (ISAT)
  • -40°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Bourns SRP5030HMT Shielded Power Inductors
Yayınlandı: 2025-04-28 | Güncellenmiş: 2025-04-28