Bourns SRP7028C Shielded Power Inductors
Bourns SRP7028C Shielded Power Inductors feature a 60A maximum saturation current, a 0.10µH to 22µH inductance range, and a lead-frame terminal type. The SRP7028C series offers a metal alloy powder core, low buzz noise, and is RoHS compliant and halogen-free. Bourns SRP7028C Shielded Power Inductors operate in a -40°C to +125°C temperature range and are ideal for DC/DC converters.Features
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low buzz noise
- RoHS compliant and halogen-free
Applications
- DC/DC converters
- Power supplies
- Consumer
- Industrial
- Telecom electronics
Specifications
- 0.10 to 22µH inductance range
- 7.1 x 6.6 x 2.8mm
- 2.2 to 37.5A heating current
- 3.6A to 60A saturation current
- -40°C to +125°C operating temperature range
- Lead-frame terminal type
Dimensions
Yayınlandı: 2019-06-19
| Güncellenmiş: 2023-03-22