Bourns SRP7050AA Shielded Power Inductors

Bourns SRP7050AA Shielded Power Inductors are AEC-Q200 qualified and feature a 0.47µH to 47µH inductance range. Bourns SRP7050AA Inductors offer shielded construction, a metal alloy powder core, low buzz noise, and a 1.8A to 22A saturation current. Applications include DC/DC converters as well as consumer, industrial, and telecom power supplies.

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • AEC-Q200 compliant
  • RoHS compliant and Halogen-free

Applications

  • DC/DC converters
  • Power supplies in consumer, industrial, and telecom electronics

Specifications

  • -55°C to +155°C operating temperature range
  • 0.47µH to 47µH inductance range
  • 20% tolerance
  • 2.6A to 22A heating current
  • 3.3mΩ to 320mΩ maximum DC resistance
  • 1.8A to 22A saturation current
  • 10 Q minimum
  • 7.3mm x 6.6mm x 4.8mm dimensions

Schematic

Schematic - Bourns SRP7050AA Shielded Power Inductors
Yayınlandı: 2021-04-08 | Güncellenmiş: 2022-03-11