Bourns SRR6838A Automotive Shielded Power Inductors

Bourns SRR6838A Automotive Shielded Power Inductors are suitable for automotive driver assistant devices, infotainment systems, and lighting. These power inductors feature a ferrite core and a ferrite shield, providing low magnetic field radiation and making them ideal for applications where low-noise operating environments are crucial. Specifications include a 1µH to 100µH inductance range, 6.8mm x 6.8mm x 3.8mm dimensions, and a -55°C to +150°C operating temperature range. Bourns  SRR6838A Automotive Shielded Power Inductors are well-suited for DC-DC converters and power supplies in industrial, consumer, and telecom applications where higher inductor reliability is required.

Features

  • AEC-Q200 compliant
  • Shielded construction
  • Low radiation

Applications

  • DC-DC converters
  • Power supplies
  • Automotive driver assistant devices
  • Infotainment systems
  • Lighting

Specifications

  • 6.8mm x 6.8mm x 3.8mm dimensions
  • 1µH to 100µH inductance range
  • 0.75A to 6.8A heating current range
  • 0.57A to 5.7A saturation current range
  • Ferrite core and shield
  • -55°C to +150°C operating temperature range

Product Dimensions

Mechanical Drawing - Bourns SRR6838A Automotive Shielded Power Inductors
Yayınlandı: 2025-02-10 | Güncellenmiş: 2025-02-24