Bourns TVS Diode Array
Bourns TVS (transient voltage suppressor) Diode Array provides cost-effective, space-savings for PCB layouts. With a flat configuration, the chip diode provides ESD, EFT, and surge protection, working peak voltages from 2.8V to 70V, unidirectional and bidirectional, as well as standard, low, and ultra-low configurations. The Bourns TVS Diode Array is ideal for a wide selection of applications including cellular and GPS antennae, high-speed communication ports, fast communication ports, portable electronics, and industrial controls.
Specifications
- 2.8V to 70V working voltage range
- 1 to 4 channels
- Up to 75pF diode capacitance
- 12A to 95A peak pulse current range
Applications
- Cellular and GPS antennas
- High-speed communication ports
- Fast communication ports
- Portable electronics
- Industrial controls
Additional Resources
View Results ( 14 ) Page
| Parça Numarası | Veri Sayfası | Çalışma Voltajı | Arıza Voltajı | Sıkıştırma Voltajı | Kanal Sayısı |
|---|---|---|---|---|---|
| CDSOT23-SM712-Q | ![]() |
||||
| CD143A-SR05 | ![]() |
5 V | 6 V | 20 V | 2 Channel |
| CD143A-SR12 | ![]() |
12 V | 13.3 V | 30 V | 2 Channel |
| CD143A-SR2.8 | ![]() |
2.8 V | 4.5 V | 8.5 V | 2 Channel |
| CD143A-SR3.3 | ![]() |
3.3 V | 4.5 V | 8.2 V | 2 Channel |
| CD143A-SR70 | ![]() |
70 V | 85 V | 7 V | 2 Channel |
| CDNBS08-SLVU2.8-4 | ![]() |
2.8 V | 3 V | 21 V | 4 Channel |
| CDNBS08-SLVU2.8-8 | ![]() |
2.8 V | 3 V | 17 V | 4 Channel |
| CDNBS08-SRDA3.3-4 | ![]() |
3.3 V | 4 V | 10.9 V | 4 Channel |
| CDNBS08-PLC03-6 | ![]() |
6 V | 6.8 V | 20 V | 2 Channel |
Yayınlandı: 2008-12-03
| Güncellenmiş: 2026-06-11