Bourns UW Riedon™ Ceramic Wirewound Resistors
Bourns UW Riedon™ Ceramic Wirewound Resistors are designed with a flameproof design and provide an optional built-in standoff. These resistors are available in 2W to 15W power ratings, 0.01kΩ to 91kΩ resistances, and 1500VAC dielectric strength. The UW wirewound resistors feature ±20PPM/°C low Temperature Coefficient of Resistance (TCR). These resistors are RoHS-compliant and are available in non-winding options. The UW riedon resistors include all welded terminations and centerless ground ceramic core construction. These resistors are used in smart meters, solar inverters, telecom 5G remote radios, baseband units, and industrial power supplies.Features
- 0.01kΩ to 91kΩ resistances
- 2W to 15W power ratings
- ±0.01% resistance tolerance
- ±20PPM/°C low Temperature Coefficient of Resistance (TCR)
- 1500VAC dielectric strength
- ±0.01% to ±10% (1% standard) tolerance range
- Flameproof inorganic construction
- All welded resistance element
- Non-inductive windings available
- Centerless ground ceramic core construction
Applications
- Smart meters
- Solar inverters
- Telecom 5G remote radios
- Baseband units
- Industrial power supplies
- Capacitor recharge/discharge circuits
- Current sending
Specifications and Dimensions
Additional Resource
Yayınlandı: 2025-01-05
| Güncellenmiş: 2025-01-09