Bourns UWP High Power Ceramic Wirewound Resistors

Bourns UWP Series High Power Ceramic Wirewound Resistors offer power ratings of 20W, 30W, 40W, 60W, or 100W with resistances from 0.5Ω to 1KΩ, tolerances 1% or 5%. Formerly a Riedon product, the Bourns UWP Series Resistors offer all-welded and flameproof inorganic construction. RoHS-compliant and non-inductive windings are available. 

Features

  • Formerly a Riedon™ product
  • Resistances from 0.5Ω to 1KΩ resistances
  • 1% or 5% tolerances
  • 20W, 30W, 40W, 60W or 100W power ratings
  • All-welded construction
  • Flameproof inorganic construction
  • Non-inductive windings available
  • RoHS compliant

Dimensions - MM (inches)

Bourns UWP High Power Ceramic Wirewound Resistors

Power Derating Curve

Bourns UWP High Power Ceramic Wirewound Resistors
Yayınlandı: 2025-08-05 | Güncellenmiş: 2025-08-19