Bourns W Series Wirewound Power Resistors
Bourns W Series Wirewound Power Resistors have low thermal resistant ceramic cores, E24 resistance values, and a wide power range (1W to 10W). These resistors feature a coating material that meets UL 94V-0 requirements, ±300ppm/°C temperature coefficient, and 5% tolerance. Bourns W Series Wirewound Power Resistors are ideal for smart meters, lighting, power supplies, and renewable energy applications.Features
- Low thermal resistant ceramic core
- E24 resistance values
- RoHS compliant
- Wide power range (1W to 10W)
- Coating material meets UL 94V-0 requirements
Applications
- Smart meters
- Renewable energy
- Industrial
- Power supplies/chargers
- Lighting
- Instruments/gauges
- White goods
Dimensions
Yayınlandı: 2015-06-11
| Güncellenmiş: 2022-03-11