Bourns WS Series Wirewound Resistors
Bourns WS Series Wirewound Resistors are axial leaded and designed to withstand greater power surge. The resistors range from 1W to 8W and have a resistance range of 15Ω to 3.3KΩ. This new series has been designed to operate at extreme temperatures from -55°C to +200°C. Bourns WS Series Wirewound Resistors have been designed to withstand the surge from the 1.2/50µs voltage waveform described in IEC 61000-4-5.Features
- Surge withstand IEC 61000-4-5 1.2/50µs
- Low thermal resistant ceramic core
- E24 resistance values
- RoHS compliant
- 1W to 8W power range
- Coating material meets UL 94V-0 requirements
Applications
- Smart meters
- Renewable energy
- Industrial
- Power supplies/chargers
- Lighting
- Instruments/gauges
- White goods
Yayınlandı: 2015-03-17
| Güncellenmiş: 2022-03-11