Bourns 2020 T Series 3-Pole Fast Gas Discharge Tubes

Bourns 2020 T Series 3-Pole Fast Gas Discharge Tubes are designed for use with Bourns TBU® High-Speed Protectors to provide an ideal protection solution for a broad number of industrial applications as well as telecom applications requiring GR-1089 or ITU-T K.21 compliance.

These GDT devices provide coordinated overvoltage protection for TBU High-Speed Protector models TBU-CA050-500-WH, TBU-CA065-100-WH, and TBU-CA085-200-WH. Together, they provide fast overcurrent protection and overvoltage protection against electrical transients - in less than one microsecond at the rated current. The Bourns 2020 T Series 3-Pole Fast Gas Discharge Tubes are available with an optional fail-short mechanism for applications requiring UL safety standard compliance and also available as RoHS versions.

Features

  • 3 element over voltage protector
  • Designed to work with Bourns TBU®
  • High-Speed Protector
  • Fast switching design that limits voltage overshoot
  • High surge handling capabilities
  • Low capacitance
  • Balanced
  • Stable breakdown throughout life

Applications

  • Telecommunications
  • Industrial electronics
  • Avionics
  • ADSL2+, VDSL2
  • RS485
  • Ethernet
  • SDI
  • Security Systems
Yayınlandı: 2011-04-14 | Güncellenmiş: 2022-10-25