Bourns 2031-xxT-SM 2-Pole Gas Discharge Tubes

Bourns 2031T-xxT-SM 2-Pole Gas Discharge Tubes are designed for use with Bourns TBU® High-Speed Protectors to provide an ideal protection solution for industrial applications. These GDT devices provide coordinated overvoltage protection for TBU High-Speed Protector models. They provide extremely fast overcurrent protection and overvoltage protection against electrical transients - in less than 1µs at the rated current. Bourns 2031T-xxT-SM 2-Pole Gas Discharge Tubes can transition into conduction at a voltage below its maximum impulse rating, protecting the TBU device from overvoltage and shunting the surge energy to ground.

Features

  • 2 element overvoltage protector
  • Fast acting switching design that limits voltage overshoot
  • Small size
  • Designed to work with Bourns TBU® High-Speed Protector devices
  • RoHS compliant
  • UL Recognition pending

Specifications

  • 50V/100V > 109Ω insulation resistance (IR)
  • 10mA ~ 70V glow voltage
  • >1A ~ 10V arc voltage
  • < 0.5A glow-arc transition current
  • 1MHz < 1pF capacitance
  • DC Holdover Voltage (Network Applied per ITU-T K.12)
    • 2031-15T: 52V < 150ms
    • 2031-23T: 80V < 150ms
    • 2031-42T: 135V < 150ms
  • -40°C to +90°C operating temperature range

Applications

  • Telecommunications
  • Industrial electronics
  • Avionics

Product Dimensions

Bourns 2031-xxT-SM 2-Pole Gas Discharge Tubes
Yayınlandı: 2011-09-16 | Güncellenmiş: 2022-03-11