Bourns 56 Series Industrial Panel Control Potentiometers

Bourns 56 Series Industrial Panel Control Potentiometers feature a CW or CCW rotary switch, linear and audio tapers, PC board and bushing mount, splash seal, and metal bushing and shaft. Applications for the Bourns 56 Series Industrial Panel Control Potentiometers include test and measurement equipment, avionics controls, communications equipment, and medical laboratory equipment.

Features

  • CW or CCW rotary switch
  • Linear and audio tapers
  • PC board and bushing mount
  • Splash seal
  • Metal bushing and shaft
  • RoHS compliant

Applications

  • Test and measurement equipment
  • Avionics controls
  • Communications equipment
  • Medical laboratory equipment
Yayınlandı: 2012-03-16 | Güncellenmiş: 2022-03-11