Bourns MF-LSMF Multifuse® PTC Resettable Fuses

Bourns MF-LSMF Multifuse® PTC Resettable Fuses offer high power ratings in a low-profile, surface-mount 2920 package that saves board space. These compact, automotive-grade fuses provide overcurrent protection with fast time-to-trip (TTT), high-voltage capability, and long-term reliability. The Bourns MF-LSMF portfolio includes two design kits. Typical applications for these fuses include e-mobility, data centers, drones, and smart homes.

Features

  • Standard 2920 footprint
  • Swift TTT for safeguarding against overcurrent events
  • Excellent solderability with ENIG terminal
  • Symmetrical design and low profile
  • High power rating and high voltage
  • TÜV certifications cover IEC 62319-1, IEC 60738-1, and IEC 60730-1:2013, encompassing clause 15, clause 17, and Annex J.
  • RoHS compliant and halogen free
  • Sustainability
    • Small size reduces material use
    • Eco-logistics-friendly packing
    • Energy-saving low-power design
    • ISO 14001, low-impact energy
    • Responsibly sourced and produced

Applications

  • E-mobility
  • Battery management systems (BMS)
  • Autonomous mobile robots (AMR)
  • Data centers
  • Industrial drone and unmanned aerial vehicle (UAV) platforms
  • Smart homes
  • USB and PoE
Yayınlandı: 2011-02-03 | Güncellenmiş: 2026-03-05