BusBoard Prototype Systems Prototyping Boards
BPS Prototyping Boards have unique board patterns that accelerate the construction of electronic prototypes, circuits, and assemblies. Available BPS prototyping board PCB patterns include StripBoard, PadBoard, BusBoard, ProtoBoard-2Hole, ProtoBoard-6Hole, PowerBoard, SMTboard, and SMTpads. All BPS boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS products are lead-free and RoHS compliant. Many boards are available in the convenient 3U size (160 x 100mm) with off-the-shelf enclosures available.
View Results ( 36 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| SA120x100 | ![]() |
Soğutmalar ve Ayırıcı AdhStdoff,100pk .120 Fits 0.125" PCB Hol |
| BR1 | ![]() |
PCB'ler ve Devre Tahtaları Solderable Breadbrd 1 sided PCB |
| PAD1 | ![]() |
PCB'ler ve Devre Tahtaları PdBoard-1, PPH, 2 sd Pltd holes, 50x80mm |
| PAD2 | ![]() |
PCB'ler ve Devre Tahtaları PdBoard-2, PPH, 2 sd Pltd holes, 80x100m |
| PAD3U | ![]() |
PCB'ler ve Devre Tahtaları PadBoard-3U 2 sided with plated holes |
| POW3U | ![]() |
PCB'ler ve Devre Tahtaları PowerBoard-3U 1 sided |
| PR1553DBAT | ![]() |
PCB'ler ve Devre Tahtaları PROTOTYPE BOARD 2.8 X 4.3" |
| PR1590B | ![]() |
PCB'ler ve Devre Tahtaları PROTOBOARD 1 SIDED 2.05 X 4.05 |
| PR1590BB | ![]() |
PCB'ler ve Devre Tahtaları PROTOBOARD 1 SIDED 3.20 X 4.25 |
| PR1593P | ![]() |
PCB'ler ve Devre Tahtaları 1.9 x 2.4 in. (49 x 60mm) |
Yayınlandı: 2010-10-22
| Güncellenmiş: 2022-03-11