Brainboxes ED-593 Ethernet to 8 Thermocouple Input
Brainboxes ED-593 Ethernet to 8 Thermocouple Input is controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP, and more. The device can be configured and secured from a web browser. The device can be installed as a COM Port on a Windows PC to give complete backward compatibility essential for legacy applications.Features
- 8x channel differential thermocouple inputs
- Factory floor process control and automation, integrated DIN rail mount
- Measurement ranges
- -265°C to +1820°C
- -445°F to 3308°F
- 8.15K to 2093.15K
- 1x Ethernet port
- Supports simple ASCII or industry-standard Modbus TCP
- Covers most standard thermocouple types
- Software APIs for Visual Basic, C#, and more
- High accuracy and resolution
- Web interface and API support
- Non-conducting polyamide casing with removable numbered terminal blocks for easy wiring
- +5VDC to +30VDC power input range enables the device to be run from USB, a vehicle battery, or the factory floor
- Integral DIN mount and slim design takes up minimal cabinet space
- -30°C to +80°C temperature range
Applications
- Industrial automation
- Process control
- Machine diagnostics
- Environmental monitoring
- Heating, Ventilation, and Air Conditioning (HVAC) systems
- Greenhouses
- Laboratory and research
- Scientific experiments
- Material testing
- Energy
- Power generation
- Battery testing
- Food and beverage industry
- Cold chain monitoring
- Cooking and baking processes
- Remote monitoring and Internet of Things (IoT)
- Smart factories
- Predictive maintenance
Additional Resources
Overview
Yayınlandı: 2022-06-27
| Güncellenmiş: 2025-08-12