Brainboxes Ethernet to Serial Device Servers

Brainboxes Ethernet to Serial Device Servers enable communication between a serial-enabled device and a computer on a local network or with internet access anywhere in the world. These modules are plug-and-play, so no network expertise is required. A browser-based graphic user interface (GUI) allows secure configuration and control of the serial ports over a local network or the internet. Variants include desktop and laboratory, industrial, light industrial, small form factor, and power over Ethernet (PoE).

Features

  • Up to 230,400 baud rate
  • 10/100Base TX Ethernet port with auto DMS and auto-detection
  • Web-page configuration and RFC2217-compliant interface for non-Windows users
  • User-friendly software: Windows COM port
  • Autogating for automatic turnaround of transmit enable in RS485 half-duplex mode - hassle free operation
  • Rugged metal enclosure with integrated wall mount
  • Optional DIN-rail mounting kits

Applications

  • Industrial PC
  • CNC machines
  • PoE
  • Motor control

Videos

Accreditations

Brainboxes Ethernet to Serial Device Servers
Yayınlandı: 2019-11-26 | Güncellenmiş: 2025-10-13