Brainboxes MK Series Kits

Brainboxes MK Series Mounting Kits are lightweight kits and simple to install. These kits are available as MK-048, MK-059, and MK-070. These kits feature a lifetime warranty and support.

MK-048 DIN-Rail Mounting Kit

Schematic - Brainboxes MK Series Kits

The DIN rail mounting kit mounts 1 and 2 port USB and ethernet products as well as SW-005. The mounts enclosures to 35mm and 32mm wide DIN rails. These kits conform to IEC international standard 60715 and European standard EN 50022.

MK-059 Wall-Mounting Kit

Schematic - Brainboxes MK Series Kits

The MK-059 wall-mounting kit is for ES/US 4 and 8 port devices and can be mounted to any flat surface. This kit offers fixed or detachable fitting options and features screws to attach to the device.

MK-070 Snap-in DIN-Rail Clip Kit

Schematic - Brainboxes MK Series Kits

The Snap-in DIN rail clip kit mounts 4 and 8 port USB and ethernet products. This kit conforms to IEC international standard 60715 and European standard EN 50022.

Features

  • Lightweight
  • Simple installation
  • MK-048:
    • DIN rail mount brainboxes 1 and 2 port USB and ethernet products as well as SW-005
    • Mounts enclosures to 35mm and 32mm wide DIN rails
    • Conforms to IEC international standard 60715
    • Conforms to European standard EN 50022
  • MK-059:
    • Fixed or detachable fitting options
    • Wall mounting kit for ES/US 4 and 8 port devices
    • Can be mounted to any flat surface
    • Screws to attach to the device included
  • MK-070:
    • DIN rail mount brainboxes 4 and 8 port USB and ethernet products
    • Mounts enclosures to 35mm and 32mm wide DIN rails
    • Conforms to IEC international standard 60715
    • Conforms to European standard EN 50022

Specifications

  • DIN rail dimensions:
    • 10mm width
    • 20mm length
    • 43mm height
  • MK-048:
    • 10mm x 43mm x 19mm dimensions
  • MK-059:
    • 100mm x 0.7mm x 52mm dimensions
  • MK-070:
    • 65mm x 0mm x 52mm dimensions
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Uzunluk Tip
MK-070 MK-070 Veri Sayfası 65 mm DIN Rail Clip
MK-048 MK-048 Veri Sayfası 10 mm DIN Rail Mount
MK-059 MK-059 Veri Sayfası 100 mm Wall Mount
Yayınlandı: 2021-05-26 | Güncellenmiş: 2022-03-11