Brainboxes PE-405 Pure Embedded Ethernet Evaluation Kit
Brainboxes PE-405 Pure Embedded Ethernet Evaluation Kit is designed to access PE-505 functionality and simplify integration into test systems. This evaluation kit tests and debug prototypes before committing to a design. The PE-405 evaluation kit includes a pure embedded industrial 5-port Ethernet switch, mating board, USB cable, and MicroMatch to RJ45 adaptor cable. The mating board monitors power consumption and consists of a self-test button, link header, and LEDs. The PE-405 pure embedded Ethernet evaluation kit consists of 4 x MicroMatch 4-way headers and 1 x MicroMatch 8-way header.Features
- Quick easy access to all PE-505 functionality
- Simplifies integration into test systems
- Test and debug prototypes before committing to a design
- Monitor power consumption, self-test button, link header, and LEDs
- Pure embedded industrial 5 port Ethernet switch
Kit Contents
- Mating board (breaks out all ports and functionality to RJ45 or usable headers)
- USB cable
- MicroMatch to RJ45 adaptor cable
- 4 x MicroMatch 4-way headers
- 1 x MicroMatch 8-way header
Additional Resource
Videos
Yayınlandı: 2023-09-27
| Güncellenmiş: 2025-11-06