Brainboxes PE-415 Pure Embedded Ethernet Evaluation Kit
Brainboxes PE-415 Pure Embedded 1G 5-Port Industrial Ethernet Evaluation Kit enables effortless access to all features of the PE-515 switch. The PE-515 Pure Embedded industrial Ethernet switch provides seamless integration with design software, logical placements, and fixed distances. The kit allows for further testing and debugging within a prototype system before any dedication to custom fixtures or designs is created.The Brainboxes PE-415 Industrial Ethernet Evaluation Kit monitors power consumption, self-test button, link header, and LEDs. The mating board breaks out all ports and functionality to RJ45 or usable headers for ease when designing a proof of concept.
Features
- PE-515 included - quick, easy access to all functionality
- Simplifies integration into test systems
- Test and debug prototypes before committing to a design
- Monitor power consumption, self-test button, link header, LEDs
- Instant start-up - USB power option
Applications
- Industrial
- Fiber optics
- Light pipe
- Electrical signal
Specifications
- 5 (4x RJ45 and 1x IDC) Ethernet ports
- 10/100/1000 gigabit Ethernet speed
- IEEE 802.3ab, FCC Part 15 Class A, EN 55033 Class A standard compliance
- 3.3V or 5VDC voltage input
- 3.3W maximum power consumption
- -40°C to +80°C/-40°F to +176°F operating temperature range
- -40°C to +85°C/-40°F to +185°F storage temperature
- Evaluation board form factor
- 0.123kg/4.34oz product weight
- 117mm x 98mm x 22mm/4.60in x 3.85in x 0.86in product dimensions
- 160mm x 135mm x 49mm/6.3in x 5.3in x 19in packaged dimensions
- 837324005318 GTIN (barcode)
Kit Contents
- Pure embedded industrial 5-port gigabit Ethernet switch (PE-515)
- Evaluation Board (breaks out all ports and functionality to RJ45 or usable headers)
- 5x IDC header to RJ45 cable
- IDC headers
- USB power cable
Videos
Overview
Layout
Yayınlandı: 2025-03-11
| Güncellenmiş: 2025-10-14