Brainboxes PE-508 Pure Embedded Industrial Ethernet Switch
Brainboxes PE-508 Pure Embedded 10/100 8-Port Industrial Ethernet Switch provides eight ports for increased flexibility, future-proofing, and resilience. This Pure Embedded switch is compact, cost-effective, and reliable, bridging the gap between traditional Ethernet switches and complex-to-design-in chips. Lightweight and smaller than a standard business card (55mm x 55mm x 12.4mm), the Brainboxes PE-508 ensures seamless integration, maximizing space efficiency without compromising on connectivity. The PE-508 is suitable for a wide range of applications, including industrial automation, closed-circuit television (CCTV) systems, drones, satellites, and more.
Features
- Compact 55mm x 55mm x 12.4mm form
- Seamless integration with design software - logical placements and fixed distances
- Eight ports for greater flexibility, future-proofing, and resilience
- 10-year minimum stability of design guarantee
- LEDs visible in all orientations – route through fiber optics, light pipes, or electrical signals
Applications
- Industrial automation
- Building automation
- Drones
- CCTV systems
- Satellites
- Underwater vehicles
- Aerospace
- F1
Specifications
- 3.3V or 5V input voltage
- 3.63V maximum direct supply voltage
- 7.5V maximum supply voltage
- -40°C to +85°C ambient operating temperature range
- Maximum power consumption
- 1.3W at 3.3V
- 2.5W at 5V
Videos
2D Drawing/Dimensions
Device Markings
Yayınlandı: 2025-09-29
| Güncellenmiş: 2026-02-26