Brainboxes SFP Network Switches
Brainboxes SFP Network Switches are cost-effective, future-proof devices to deploy long network segments. These switches connect to various fiber optic and copper cable types, enabling high-speed data connection over extended distances and reducing susceptibility to electromagnetic interference. The SW-084/-584 gigabit Ethernet switches show operational versatility in extreme temperatures. These switches boast jumbo frame support of up to 9K frames. The SW-084/-584 gigabit Ethernet switches feature a +5VDC to +30VDC dual redundant power input and an automatic detection mechanism for identifying data transmission speed at 10Mbps/100Mbps/1000Mbps. These switches offer SFP port power overcurrent protection. The SW-084/-584 gigabit Ethernet switches are WEEE, RoHS, AEO (C-TPAT), CE, and UKCA certified. These switches are ideal for factory floor, in-vehicle, and marine applications.Features
- Fast, cost-effective, future-proof way to deploy long network segments
- Connect to a wide variety of fiber optic and copper cable types
- All Ethernet ports are Auto MDI/MDIX, supporting straight-through or crossover Ethernet cables
- Automatic detection of data transmission speed at 10Mbps/100Mbps/1000Mbps
- Power consumption: optimized based on the status of the link device
- Jumbo frame support, up to 9K frames
- High-speed data connection over extended distances
- Reduce susceptibility to electromagnetic interference
- SFP port power overcurrent protection
- Compact case
- Easy wire removable screw terminal block
Specifications
- +5VDC to +30VDC dual redundant power input
- 4.2W power consumption
- 1500VRMS magnetic isolation from twisted pair ethernet
- SFP/Power LED:
- Power on: green
- SFP plugged in: amber
- SFP activity: amber flashing
- SFP error/incompatible: green/amber flashing
- 4 Ethernet ports
- 1 SEP port
- 5% to 95% (non-condensing) ambient relative humidity range
- Industry approvals:
- Microsoft certified gold partner
- WEEE, RoHS, AEO (C-TPAT), CE, and UKCA
- METL complies with UL62368-1
Applications
- Factory floor
- In-vehicle
- Marine
View Results ( 4 ) Page
| Parça Numarası | Veri Sayfası | Veri Hızı | Boyutlar | Güç Tüketimi | Maksimum Çalışma Sıcaklığı | Minimum Çalışma Sıcaklığı | İşletim Besleme Voltajı |
|---|---|---|---|---|---|---|---|
| SW-184 | ![]() |
95 mm x 88.3 mm x 19.9 mm | 4.2 W | + 80 C | - 40 C | 5 V to 30 V | |
| SW-581 | ![]() |
+ 80 C | - 40 C | ||||
| SW-584 | ![]() |
10 Mb/s, 100 Mb/s, 1 Gb/s | 99 mm x 95.14 mm x 22.6 mm | 4.2 W | + 80 C | - 40 C | 5 VDC to 30 VDC |
| SW-084 | ![]() |
10 Mb/s, 100 Mb/s, 1 Gb/s | 96.84 mm x 77.44 mm x 26.9 mm | 4.2 W | + 60 C | - 10 C | 5 VDC to 30 VDC |
Yayınlandı: 2024-02-06
| Güncellenmiş: 2025-09-05