Brainboxes SW-715 5 Port Gigabit Ethernet Switch

Brainboxes SW-715 5 Port Gigabit Ethernet Switch employs galvanically isolated Ethernet ports capable of 10/100/1000Mbps speed. This Ethernet switch features a dual input redundant power supply with a wide voltage range, enabling powering from USB or on the 24V factory floor. The SW-715 switch incorporates a removable power supply with numbered pins for easy wiring. This switch optimizes the power supply based on the status of the link device. The SW-715 switch requires no software and comes in a compact hardened enclosure. This switch is ideal for the factory floor, in-vehicle, and marine applications.

Features

  • Galvanically isolated Ethernet ports
  • Dual input redundant power supply
  • Integrated DIN rail mount with grounding
  • Compact hardened enclosure
  • Removable power terminal with numbered pins
  • Optimizes power consumption based on the status of the link device
  • Requires no software

Specifications

  • 5 Ethernet ports
  • 10/100/1000Mbps Ethernet speed
  • 5VDC to 30VDC supply voltage range
  • 99mm x 94mm x 29mm dimensions
  • -40°C to 80°C operating temperature range (industrial)

Mechanical Drawing

Mechanical Drawing - Brainboxes SW-715 5 Port Gigabit Ethernet Switch
Yayınlandı: 2020-03-30 | Güncellenmiş: 2025-08-01