Brainboxes USB-C™ to Serial Adapters
Brainboxes USB-C™ to Serial Adapters, Converters, and Hubs provide RS232 and RS422/485 ports and operate across the full spectrum of baud rates up to 921,600. The USB-C to serial adapters feature IP-50-rated non-conducting polyamide cases and a high-retention USB connector for an unshakeable connection. These devices can be wall-mounted, plugged, and played with signed drivers and come with a 1m USB-B to USB-C cable. The USB-C to serial adapters operate at a 5V power supply through a USB cable. Many of these hot-swappable modules feature IP-30-rated rugged, high-strength metal cases, ideal for harsh industrial environments. Brainboxes Boost software provides an excellent user interface with state-of-the-art compatibility and data integrity.The UC-757 USB-C to 2-Port RS232 Serial Server Hub features an IP-30-rated non-conducting polyamide case and a high-retention USB connector. The hub measures 96.84mm x 77.44mm.
Features
- Small form factor USB-C to serial adapter, converters, and hubs
- High-retention USB connector for an unshakeable connection
- 921,600 maximum baud rate
- Comes with a 1m USB-B to USB-C cable
- Plug and play with signed drivers
- Hot-swappable
- Wall mounting option
- IP-30 and IP-50 rated non-conducting cases
- USB connection requires a minimum withdrawal requirement of 15N
- Proven, robust Boost software for application compatibility
Applications
- Machine control
- Point of sale
- Robot control
- CNC machines
Software
- Windows® 8, Windows 8.1, Windows 10, Windows Server 2016, and Windows Server 2019
- OS compatibility - Software provides a TCP or serial COM port interface
USB-C Ports
Yayınlandı: 2021-06-29
| Güncellenmiş: 2025-03-11