Bridgetek MM932LC Development Module
Bridgetek MM932LC Development Module is an evaluation and demonstration tool used to demonstrate the FT932Q Embedded Microcontroller. The Bridgetek MM932LC Development Module is ideal for simple applications including USB capability products, embedded multimedia applications, and other industrial control systems. The MM932LC development module includes a pre-mounted FT932 Microcontroller in a 48-pin QFN package, a Micro-B USB port for connecting to a USB host or providing a power supply over USB, 16MB Eflash memory, connectors, and several interface pin headers. The FT932 Microcontroller features 128kB flash memory, 32kB data RAM, and 128kB embedded program memory.Features
- FT932Q Microcontroller in 48-pin QFN package
- 16M Byte EFlash memory
- Micro-B USB connector for USB host or USB power
- 2x8-pin 2.54mm pitch dual entry female header for SPI master to support LCD display modules
- 55.0mm x 51.00mm PCB
- 2x5-pin 1.27mm pitch female Micro-MaTch connector for software download
- 1x15-pin 2.54mm pitch female header support for external feature expansions
- Hardware Reset button
Board Layout
Yayınlandı: 2019-03-18
| Güncellenmiş: 2022-09-12