Bridgetek UMFTPD2A Debugger/Programmer Module

Bridgetek UMFTPD2A Debugger/Programmer Module provides a USB bridge between the FT90X Eclipse IDE development tools running on a PC and the FT900 1-wire debug pin. This module can be used to program, configure the EFUSE, and debug firmware running on the FT900 device. The UMFTPD2A module features a single-line half-duplex UART signal with no handshake (one-wire interface), one MPSSE interface, one UART interface, and a bit-bang port.

Features

  • High-speed USB to one-wire interface converter
  • High-speed USB to MPSSE interface converter
  • High-speed USB to UART interface converter
  • Provides H/W reset# signal
  • Provides multiple generic GPIO control signals
  • PWREN# line to control +5V power supply
  • Fuse protected with 0.5A hold current and Schottky diode on output power line
  • Two dedicated GPIOs to control VPP and FRSC power supplies
  • Three LEDs for power supply indication
  • 2x5-way, 1.27mm-pitch Micro-MaTch socket
  • 2x6-way, 2.54mm-pitch through-hole pin header
  • Mirco-B type USB port
  • Micro-MaTch male-to-male, 10-pin ribbon cable
  • Lead free and RoHS compliant

Pinout

Bridgetek UMFTPD2A Debugger/Programmer Module
Yayınlandı: 2019-10-17 | Güncellenmiş: 2023-07-07