Bridgetek VM880C Embedded Video Engine Credit Card Board

Bridgetek VM880C Embedded Video Engine Credit Card Board is a development module for the BT880 Advanced Embedded Video Engines. VM880C behaves as an SPI slave and requires an SPI Master for proper microcontroller interfacing and system integration. The 85.6mm x 54.1mm x 1.6mm four-layer printed circuit board (PCB) supports display, touch, and audio interfaces. The Bridgetek VM880C Board features a Micro USB, SPI, or 2-pin connector for power supply, a 3.3V regulator, an onboard LCD backlight driver, 5V tolerant buffers, a 3-stage audio filter/power amplifier, an 8Ω speaker, and an audio line out option.

Features

  • Utilizes the BT880 Embedded Video Engine
  • Typical displays supported
    • 4.3” 480x272 TFT LCD with 40-pin FPC
    • 5” 480x272 TFT LCD with 40-pin FPC
  • 40-pin FPC connector for TFT LCD and resistive touchscreen
  • Onboard LCD backlight LED Driver
  • Supports mono audio output
  • Onboard audio power amplifier and micro speaker
  • Flexible power supply, powering the VM880C using an SPI host connector, via a USB Micro-B port, or via a 2.0mm JST connector
  • 5V tolerant buffers when used with a 5V SPI Master
  • 85.6mm x 54.1mm x 1.6mm 4-layer PCB

Components

  • Micro USB, SPI connector, or 2-pin connector for power supply
  • 3.3V regulator, takes 5V input and outputs 3.3V for on-board circuits
  • Onboard LCD backlight driver provides 34V over-voltage protection (OVP) and a 40mA drive current
  • 5V tolerant buffers between the SPI master interface and the Slave interface of the BT880
  • 3x stage audio filter and power amplifier
  • 8Ω speaker
  • Audio line-out option
Yayınlandı: 2023-07-21 | Güncellenmiş: 2023-08-22