Broadcom ACPL-x2xL 5MBd Digital CMOS Optocouplers
Broadcom ACPL-x2xL 5MBd Digital CMOS Optocouplers are optically-coupled logic gates. The detector ICs have a CMOS output stage and optical receiver input stage with built-in Schmitt triggers to provide logic-compatible waveforms. This eliminates the need for additional waveshaping.Features
- CMOS output
- Wide supply voltage: 2.7V-5.5V
- Low power supply current IDD: 1.1mA/channel max.
- Low forward current IF: 1.6mA min
- Speed: 5MBd typ
- Pulse width distortion (PWD): 200ns max
- Propagation delay skew (tpsk): 220ns max
- Safety and regulatory approvals
- Propagation delay (tp): 250ns max
- Common mode rejection: 25kV/µs min at VCM = 1000V
- Hysteresis: 0.2mA typ
- Temperature range: -40°C to 105°C
Applications
- Low isolation of high-speed logic systems
- Computer peripheral interface
- Microprocessor system interface
- Ground loop elimination
- Pulse transformer replacement
- High-speed line receiver
- Power control systems
Function Diagram
Yayınlandı: 2015-04-30
| Güncellenmiş: 2022-03-11