Broadcom AFBR-57 AFBR Transceivers
Broadcom AFBR-57 AFBR Transceivers are board mount and pluggable fiber optic transceiver solutions for wired networking applications like Ethernet, Fibre Channel, SONET/SDH/ONT, CPRI, and InfiniBand. AFBR-57 AFBR Transceivers have a data rate ranging from 1 to 100Gb/s and beyond. They provide comprehensive coverage, superior performance, and the lowest total cost of ownership.Features
- RoHS compliant
- Lead free
- Industry-standard Small Form Pluggable (SFP) package
- LC duplex connector optical interface
- Operates with 50/125 μm and 62.5/125 μm multimode fiber
- Compatible with 100BASE-FX version of IEEE802.3u
- Single +3.3V power supply
- +3.3V TTL LOS output
- Squelched receiver outputs
- Manufactured in an ISO 9001-certified facility
- –40°C to 95°C operating temperature range
- Bail de-latch
- Hot-plug capability
Applications
- Factory automation at fast Ethernet speeds
- Fast Ethernet networking over multimode fiber
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Düşüş Zamanı |
|---|---|---|---|
| AFBR-57E6APZ-HT | ![]() |
Fiber Optik Vericiler, Alıcılar, Telsizler 125MBd SFP Transcvr Fast Ethernet & FDDI | 1 ns |
| AFBR-57E6APZ | ![]() |
Fiber Optik Vericiler, Alıcılar, Telsizler MM LC SFP FE DMI ROHS | 3 ns |
| AFBR-57E6APZC | ![]() |
Fiber Optik Vericiler, Alıcılar, Telsizler MM LC SFP FE DMI ROH coat |
Yayınlandı: 2015-10-16
| Güncellenmiş: 2023-08-30