Broadcom AFBR-24xxZ Optic Receivers

Broadcom AFBR-24xxZ fiber optic receivers are designed to provide cost effective, high performance fiber optic communication links for information systems and industrial applications with link distances of up to 2km. The receivers are directly compatible with popular industry-standard connectors: ST and SMA. AFBR-24x8xZ series receivers are designed for use with 50/125µm, 62.5/125µm, and 200µm multi-mode fiber and have a 2km reach. AFBR-24x9xZ series receivers are designed for use with 62.5/125µm multi-mode fiber and have a 3km reach. Broadcom AFBR-24xxxZ optic receivers have high EMC resistance, wide receiver dynamic range, and high sensitivity where over temperatures are achievable.

Features

  • AFBR-24x8xZ
    • Works with Broadcom HFBR-14xxZ (820nm LED) transmitter
    • Data transmission at signal rates from DC up to 50MBd
    • Integrated PIN diode and digitalizing IC with CMOS/TTL output logic
    • Up to 2km distance with Multimode Glass Fiber Cable
    • Operating temperature range of -40°C to +85°C
    • 3.3V and 5V supply voltage operation
    • RSSI output
  • AFBR-24x9xZ
    • Works with Broadcom HFBR-14xxZ (820nm LED) transmitter
    • Data transmission at signal rates from 100kBd up to 50MBd
    • Integrated PIN diode and digitalizing IC with CMOS/TTL output logic
    • Up to 3km distance with Multimode Glass Fiber Cable
    • Operating temperature range of -40°C to +85°C
    • Compatible with 10Base-FL standard
    • 3.3V and 5V supply voltage operation
    • RSSI output

Applications

  • AFBR-24x8xZ 
    • Optical transmission from DC up to 50MBd
    • Industrial control and factory automation
    • High voltage isolation
    • Elimination of ground loops
    • Reduces voltage transient susceptibility
    • Power substation automation
  • AFBR-24x9xZ
    • Optical transmission from 100kBd up to 50MBd
    • Industrial control and factory automation
    • High voltage isolation
    • Elimination of ground loops
    • Reduces voltage transient susceptibility
    • Power substation automation

Development Tools

Broadcom AFBR-0549Z/AFBR-0550Z evaluation kits evaluate HFBR-1414PTZ fiber optic transmitters and AFBR-2418TZ/AFBR-2419TZ fiber optic receivers' performance.

Yayınlandı: 2013-12-23 | Güncellenmiş: 2025-09-08