Broadcom ACFJ-3262 10A Dual-Channel Gate Drive Optocoupler
Broadcom ACFJ-3262 10A Dual-Channel Gate Drive Optocoupler is housed in a SO-24 package designed for high voltage, space-constrained industrial applications like motor drives and inverters. The ACFJ-3262 SO-24 package supports a 600V CTI mold, reducing the creepage requirement due to increased insulation voltage in a compact footprint.The Broadcom ACFJ-3262 10A Dual-Channel Gate Drive Optocoupler features common-mode transient immunity (CMTI) greater than 100kV/μs, preventing erroneous gate driver failures in noisy environments. Additionally, the ACFJ-3262 Optocoupler delivers less than 95ns propagation delay, enabling high frequency switching to improve efficiency in driving MOSFET and GaN transistor/FET.
Features
- 10A max peak output current
- Dual-channel with 2.8mm creepage between channels
- 600V CTI mold
- Dual rail-to-rail outputs for separate source and sink
- 95ns max propagation delay
- 100kV/µs minimum common-mode rejection (CMR) at VCM = 1000V
- ICC = 4.0mA max supply current
- 10V to 25V Wide operating VCC range
- -40°C to +125°C Industrial temperature range
- Safety approvals
- UL1577 recognized: 5000 VRMS for 1 minute
- CAN/CSA-C22.2 No.62368-1
- IEC/EN 60747-5-5 VIORM = 1,230 VPEAK
Applications
- MOSFET and GaN Transistor/FET gate drive
- AC and Brushless DC motor drives
- Renewable energy inverters and storage
- Industrial inverters
- Switching power supplies
Block Diagram
Videos
Yayınlandı: 2021-12-09
| Güncellenmiş: 2024-02-06