Broadcom ACNU-250L High-Speed Optocouplers
Broadcom ACNU-250L High-Speed Optocouplers are single-channel 1MBd optocouplers in an SSO8 footprint. These optocouplers feature an insulating layer between the light-emitting diode and an integrated photon detector to provide electrical insulation between input and output. The separate connection for the photodiode bias and output transistor collector reduces the base-collector capacitance. This also increases the data speed to 100x compared to a conventional photo-transistor coupler. Other features include open-collector output, high-insulation voltage of 1414Vpeak, wide supply voltage range of 3V to 24V, 11mm creepage, and 10.5mm clearance. Broadcom ACNU-250L High-Speed Optocouplers are ideal for isolated communication logic interface and control in high-voltage power systems, space-constrained industrial applications, renewable inverters, and medical equipment.Features
- 11mm creepage and 10.5mm clearance in a compact SSO8 package
- 1Mb/s high-speed
- 3V to 24V wide supply voltage range
- TTL compatible
- Open-collector output
- 0.5mm internal clearance (DTI)
- 40kV/µs minimum common-mode rejection at VCM=1500V
- -40°C to +105°C operating temperature range
- Worldwide safety approvals
- UL 1577 recognized and 5000Vrms/1 minute
- CSA approval
- IEC/EN 60747-5-5 approval for reinforced insulation
Applications
- Communications interface
- Feedback elements in switching power supplies
- Digital signal isolation for A/D and D/A conversion
- High-voltage power systems
- MCU interface
- Renewable energy inverters
- Medical imaging and patient monitoring
Functional Diagram
Yayınlandı: 2019-12-05
| Güncellenmiş: 2023-06-22