Broadcom ACNV2601 10MBd Digital Optocoupler

Broadcom ACNV2601 10MBd digital optocoupler is designed to provide high isolation voltage (7.5kVrms). The ACNV2601 digital optocoupler can withstand a continuous high voltage of 1768Vpeak and a surge voltage of 12kVpeak, meeting IEC60747-5-5, UL and CSA standard for reinforced insulation. 

Broadcom ACNV2601 provides higher creepage and clearance need (>13mm) for the power supply and motor control market. The ACNV2601 digital optocoupler also features the highest insulation voltage protection at a high data rate of 10MBd in the market.

Features

  • High voltage insulation with minimum 13mm creepage and clearance
  • 20kV/μs minimum common mode rejection (CMR) at VCM = 1500V
  • 10MBd typical High speed
  • TTL compatible
  • Open collector output
  • –40°C to +105°C Guaranteed AC and DC performance over wide temperature
  • Available in 10-pin wide body packages
  • Safety approval:
    • Approval at 7500Vrms for 1 minute per UL1577
    • CSA
    • IEC/EN/DIN EN 60747-5-5 with Viorm = 2262Vpeak

Applications

  • High voltage insulation
  • Instrument input/output isolation
  • Line receivers
  • Ground loop elimination
  • Isolation of high-speed logic systems
  • Microprocessor system interfaces

Functional Diagram

Block Diagram - Broadcom ACNV2601 10MBd Digital Optocoupler

Schematic

Schematic - Broadcom ACNV2601 10MBd Digital Optocoupler
Yayınlandı: 2010-07-28 | Güncellenmiş: 2022-03-11