Broadcom ACPF-7124 ISM Bandpass Filters
Broadcom ACPF-7124 Industrial, Scientific, and Medical (ISM) Bandpass Filters are miniaturized bandpass filters designed for use in the 2.4GHz ISM band. These ISM filters are designed with film bulk acoustic resonator (FBAR) technology that makes possible ultra-small, high-Q filters at a fraction of their usual size. The series is compatible with high-volume and lead-free SMT soldering processes. Broadcom ACPF-7124 ISM Bandpass Filters can be directly surface mounted to a PCB. Applications include 802.11 b/g/n WLAN or BLUETOOTH® datacom in handsets, mobile, and portable communications devices.Features
- Subminiature size
- 1.1mm x 1.4mm footprint
- 0.80mm maximum height
- 50Ω input/output
- No external matching required
- Low insertion loss and high interference rejection enable concurrent use of other 2.5GHz bands
- High power rating of +27dBm absolute maximum input power
- Halogen free and TBBPA free
- RoHS 6 compliant
Applications
- 802.11 b/g/n WLAN or Bluetooth datacom in handsets
- Mobile and portable communications devices
Block Diagram
Yayınlandı: 2019-03-04
| Güncellenmiş: 2023-06-30