Broadcom ACPL-33xJ Optocouplers

Broadcom ACPL-33xJ Optocouplers are fully featured, 2.5A/4.0A smart gate drive optocoupler devices capable of directly driving high-power MOSFETs or IGBTs. These devices feature rail-to-rail output with high current, integrated LED driver, active Miller clamp, high desaturation (DESAT) blanking current source, and undervoltage lockout (UVLO) feedback control circuit, providing complete cost-effective gate drive solutions for motor control and power inverter applications. Broadcom ACPL-33xJ Optocouplers are offered in a compact SOIC-16 package, ideal for space-constrained applications.

Features

  • 4.0A maximum peak output current (ACPL-337J-000E)
  • Rail-to-rail output voltage
  • 2.0A Miller clamp sinking current
  • Integrated fail-safe IGBT protection
    • DESAT detection, "soft" IGBT turn-off, and fault feedback
    • UVLO protection with feedback
  • 250ns maximum propagation delay over the industrial temperature range
  • Integrated LED driver
  • 30kV/µs minimum common mode rejection (CMR) at VCM = 1500V
  • Wide 15V to 30V operating VCC range
  • -40°C to +105°C industrial temperature range
  • Safety approvals
    • UL recognized 5000VRMS for 1min.
    • CSA
    • IEC/EN/DIN EN 60747-5-5VIORM = 1414VPEAK

Applications

  • IGBT and power MOSFET gate drives
  • AC and brushless DC motor drives
  • Renewable energy inverters
  • DC-DC converters
  • Industrial inverters
  • Battery charging
  • Switching power supplies

Videos

Yayınlandı: 2014-03-21 | Güncellenmiş: 2025-10-17