Broadcom ACPL-7970 Optically Iso Sigma-Delta Modulators

Broadcom ACPL-7970 Optically Isolated Sigma-Delta Modulators are 1-bit, second-order sigma-delta (Σ-Δ) modulators that convert an analog input signal into a high-speed data stream with galvanic isolation based on optical coupling technology. Broadcom ACPL-7970 Optically Isolated Sigma-Delta Modulators operate from a 5V power supply with a dynamic range of 78dB with an appropriate digital filter. The differential inputs of ±200mV (full scale ±320mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications such as motor phase current measurement.

The analog input is continuously sampled by a means of sigma-delta over-sampling using an on-board clock. The signal information is contained in the modulator data, as a density of ones with data rate of 10MHz, and the data are encoded and transmitted across the isolation boundary where they are recovered and decoded into high-speed data stream of digital ones and zeros. The original signal information can be reconstructed with a digital filter. The serial interface for data and clock has a wide supply range of 3V to 5.5V.

Combined with superior optical coupling technology, the modulator delivers high noise margins and excellent immunity against isolation-mode transients. With 0.5mm minimum distance through insulation (DTI), the ACPL-7970 provides reliable reinforced insulation and high working insulation voltage, which is suitable for fail-safe designs. This outstanding isolation performance is superior to alternatives including devices based on capacitive- or magnetic-coupling with DTI in micro-meter range. Offered in a DIP-8 package, the isolated ADC delivers the reliability, small size, superior isolation and over-temperature performance motor drive needed to accurately measure current.

Features

  • 10MHz internal clock
  • 1-bit, second-order sigma-delta modulator
  • Internal reference voltage
  • Safety and regulatory approval (pending):
    • IEC/EN/DIN EN 60747-5-5: 891 Vpeak working insulation voltage
    • UL 1577: 5000Vrms/1min isolation voltage
    • CSA: Component Acceptance Notice #5

Specifications

  • 16 bits resolution no missing codes (12 bits ENOB)
  • 78dB SNR
  • 7µV/°C maximum offset drift
  • ±1% maximum gain error
  • ±200mV linear range with single 5V supply (±320mV full scale)
  • 3V to 5.5V wide supply range for digital interface
  • -40°C to +105°C operating temperature range
  • 25kV/µs common-mode transient immunity

Applications

  • Motor phase and rail current sensing
  • Power inverter current and voltage sensing
  • Industrial process control
  • Data acquisition systems
  • General purpose current and voltage sensing
  • Traditional current transducer replacements

Functional Block Diagram

Broadcom ACPL-7970 Optically Iso Sigma-Delta Modulators
Yayınlandı: 2011-08-31 | Güncellenmiş: 2024-09-19