Broadcom ACPL-C799U ±50mV Sigma-Delta Modulators

Broadcom ACPL-C799U ±50mV Sigma-Delta Modulators convert analog signals to a high-speed data stream via optical isolation. The Broadcom ACPL-C799U modulators operate on a 5V supply, offering a 77dB dynamic range when paired with a digital filter. With differential inputs of ±50mV (±80mV full scale), the modulators connect directly to low-level signal sources like shunt resistors for applications like motor phase current measurement. The modulators oversample the analog input using an internal clock, encoding the signal into a high-density stream of ones at a 10MHz data rate. This encoded data is transmitted across the isolation boundary, where it is recovered and decoded into a digital data stream of ones and zeros. The original signal can be reconstructed using a digital filter. The serial interface supports a wide supply range of 3V to 5.5V for data and clock transmission.

Features

  • 1-bit, second-order sigma-delta modulator
  • 10MHz internal clock
  • 16-bit resolution with no missing codes (12-bit ENOB)
  • 77dB typical signal-to-noise ratio
  • Compact, surface-mount SSO-8 package
  • Superior optical isolation and insulation
  • 25kV/μs common-mode transient immunity
  • Safety and regulatory approval
    • IEC/EN/DIN EN 60747-5-5: 1414 VPEAK working insulation voltage
    • UL 1577 5000 VRMS/1 minute isolation voltage
    • CAN/CSA-C22.2 No. 62368-1

Applications

  • Motor phase and rail current sensing
  • Power inverter current sensing
  • Industrial process control
  • Data acquisition systems
  • General purpose current sensing
  • Traditional current transducer replacements

Specifications

  • -40°C to +125°C wide operating temperature range
  • ±1% gain error
  • ±1.3μV/°C maximum offset drift
  • ±50mV linear range with single 5V supply (±80mV fullscale)
  • Wide 3V to 5.5V supply range for digital interface

Schematic Diagram

Broadcom ACPL-C799U ±50mV Sigma-Delta Modulators
Yayınlandı: 2024-06-25 | Güncellenmiş: 2024-07-09