Broadcom ACPL-C877 Isolated Digital Voltage Sensors
Broadcom ACPL-C877 Isolated Digital Voltage Sensors are 1-bit, second-order sigma-delta modulators tailored for voltage sensing. The Broadcom ACPL-C877 sensors convert analog signals from 0V to 2V into a high-speed data stream with galvanic isolation via optical coupling. With a 2V differential input range and high 1GΩ input impedance, these sensors are ideal for isolated voltage sensing in electronic power converters like motor drives and renewable energy systems. Typically, a resistive voltage divider scales the DC-link voltage to fit the sensor's input range. Operating from a 5V power supply, the ACPL-C877 sensors offer a 76dB dynamic range with an appropriate digital filter.Features
- Superior optical isolation and insulation
- 10MHz internal clock
- 1-bit, second-order sigma-delta modulator
- 16-bit resolution, no missing codes (10-bit ENOB)
- 76dB typical SNR, 66dB typical SNDR
- ±10mV maximum offset error at room temperature
- 8µV/°C typical offset drift
- ±1% maximum gain error
- Internal reference voltage
- 0V to 2V linear range with single 5V supply (3.2V full scale)
- 3V to 5.5V wide supply range for digital interface
- -40°C to +110°C operating temperature range
- Output slew rate control
- SSO-8 package
- 25kV/µs common-mode transient immunity
- Safety and regulatory approval
- IEC/EN 60747-5-5: 1414 Vpeak working insulation voltage
- UL 1577: 5000VRMS/1 min isolation voltage
- CAN/CSA-C22.2 No. 62368-1
Applications
- Isolated voltage sensing in AC and servo motor drives
- Isolated DC-bus voltage sensing in solar inverters and wind turbine inverters
- Isolated sensor interfaces
- Signal isolation in data acquisition systems
- General-purpose voltage sensing
- Voltage sensing in insulation resistance measurements
Functional Block Diagram
Additional Resources
- ACPL-C877 User Guide
- Application Note: Broadcom PCB Soldering/Assembly Best Practices
- Optoisolation Products Application Block Diagram Reference Guide
- Optoisolation Products Application Block Diagrams
- ACPL-C740, ACPL-C877, ACNT-H87A/H87B/H870: Current Sense Optocoupler Reliability Datasheet
- Stretched SO8/SO6 Mechanical and Environmental Testing Reliability Datasheet
Yayınlandı: 2024-06-21
| Güncellenmiş: 2024-08-27