Broadcom ACPL-M61M 2.5V/3.3V Digital Optocouplers

Broadcom ACPL-M61M 2.5V/3.3V Digital Optocouplers combine LED technology and an integrated high gain photo detector resulting in low power consumption and high operating temperature needs. The ACPL-M61M features a 2.5V/3.3V supply voltage with guaranteed AC and DC operational parameters at full industrial temperature range –40°C to 125°C. This higher operating temperature helps minimize thermal runway and reduce temperature-related design margins.

The ACPL-M61M consumes low power LED driving current from 1.6mA and able to reduce external driving buffer. The device provides energy saving efficiency and withstands harsh industrial operating conditions.

Features

  • 2.5V/3.3V Supply voltage
  • –40°C to +125°C Guaranteed AC and DC performance over wide industrial temperature
  • 1.5mA max Low supply current IDD
  • 1.6mA min Low LED input driving current IF
  • SO-5 Package
  • 10MBd min High data rate
  • 20kV/μs minimum at VCM = 1000V Common Mode Rejection (CMR)
  • Safety Approval:
    • UL 1577 - 3750Vrms for 1 minute
    • CSA
    • IEC/EN/DIN EN 60747-5-5 for Reinforced Insulation

Applications

  • Communication interface: RS485, CANBus
  • ASIC system interface
  • Digital isolation for A/D, D/A conversion

Functional Diagram

Block Diagram - Broadcom ACPL-M61M 2.5V/3.3V Digital Optocouplers
Yayınlandı: 2018-12-17 | Güncellenmiş: 2022-07-28