Broadcom ACPL-M75N High-Speed Digital CMOS Optocouplers

Broadcom ACPL-M75N High-Speed Digital CMOS Optocoupler uses LED, packaging, and CMOS IC technologies to achieve excellent optical galvanic isolation at a data rate of up to 15Mbaud. The ACPL-M75N Optocoupler includes a high-speed LED and a CMOS detector IC. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier, and a voltage comparator with an output driver. An internal Faraday shield provides a guaranteed Common-Mode transient immunity specification of 30kV/µs minimum.

The Broadcom ACPL-M75N High-Speed Digital CMOS Optocoupler is housed in a compact SO-5 package and features a -40°C to +125°C operating temperature range.

Features

  • Superior optical isolation and insulation
  • 3V and 5V CMOS compatibility
  • 1.5mA maximum supply current 
  • Low 4mA LED driving current
  • Data rate up to 15Mbaud
  • 30kV/µs min common-mode rejection (CMR)
  • –40°C to +125°C operating temperature range
  • SO-5 package
  • Safety and regulatory approvals:
    • IEC/EN 60747-5-5 Insulation Working Voltage: 567 VPK
    • UL 1577 Isolation Voltage: 3750 VRMS/1
    • CAN/CSA-C22.2 62368-1

Applications

  • Communication interfaces
    • RS485
    • CANBus
    • I2C
  • Microprocessor system interfaces
  • Digital isolation for ADCs and DACs

Functional Diagram & Truth Table

Block Diagram - Broadcom ACPL-M75N High-Speed Digital CMOS Optocouplers

Package Outline

Broadcom ACPL-M75N High-Speed Digital CMOS Optocouplers
Yayınlandı: 2022-07-01 | Güncellenmiş: 2025-08-28