Broadcom AEAT-9988M Magnetic Encoder ICs
Broadcom AEAT-9988M Magnetic Encoder ICs are precise 360° angular magnetic rotary sensors. The Broadcom AEAT-9988M ICs offer absolute and incremental signal outputs, making them suitable for various applications. The sensor integrates Hall elements with advanced analog and digital processing in a single device. A dual-track magnet rotating perpendicularly generates the required magnetic fields. Magnet ring sizes range from 20mm to 50mm in inner diameter.Features
- 5V operating voltage
- Operating temperature from -40°C to +125°C
- 500μA current consumption in Sleep Mode
- 16-bit to 23-bit programmable absolute resolution
- 10-bit to 16-bit programmable counter operation
- Programmable incremental ABI resolution ranging from 1 CPR to 65,536 CPR
- 1pp to 32pp commutation angle output UVW
- Dedicated output pin for ABI, UVW, and serial interface
- Dedicated zero reset and error pin
- EEPROM architecture for multi-time user configuration
- Optional 56-bit memory lock function
- Selectable communication protocols
- RS-485 (2.5/5/10Mb/s)
- SSI 3-wire (up to 10MHz)
- SPI 4-wire (up to 20MHz)
- BiSS-C (up to 10MHz)
- Programmable function to external hardware pin (GPIO)
- Compact DFN-30 leads (8.2mm × 5mm) package
Applications
- Brushless DC motors and stepper motors
- Resolver and potentiometer replacement
- Industrial automation and robotics
- Industrial sewing machines and textile equipment
- Light Detection and Range (LiDAR)
Block Diagram
Yayınlandı: 2024-08-26
| Güncellenmiş: 2024-09-05