Broadcom AEDR-9940 Optical Encoders
Broadcom AEDR-9940 Optical Encoders are versatile three-channel reflective optical encoders. The Broadcom AEDR-9940 encoders offer selectable options for three-channel digital or analog differential outputs (A, B, I). In analog mode, the device provides three channels of differential analog outputs (Sine+, Sine-, Cos+, Cos-, I+, I-) for direct interfacing with external interpolators. In digital mode, it delivers two-channel quadrature digital outputs (AB) and a third channel for digital indexing. TTL compatibility allows it to easily interface with various signal processing circuitries, providing seamless integration into existing systems.
Features
- Analog output option at 3x channels single-ended, differential analog output, and analog or digital index output
- Digital output option at 3x channels differential or TTL compatible
- 2-channel quadrature (AB) digital outputs for direction sensing and a 3rd channel, index (I) digital output
- Wide selection of built-in interpolator with 1x to 6x, 8x, 9x, 10x, 12x, 16x, 20x, 25x, 32x, 50x, 64x, 80x, 100x, 128x, 160x, 256x, 320x, 640x to 1000x
- SPI programmable interpolator from 1x to 1024x
- Surface mount leadless package of 4.0mm x 4.0mm x 0.7mm (LxWxH)
- 3.3V and 5.0V operating voltage supply
- Built-in LED current regulation
- 198.4375 LPI (lines/inch) or 7.8125 LPmm (lines/mm) or 0.128mm (pitch) high encoding resolution
- Wide operating temperature ranges from -40°C to 115°C
Applications
- Closed-loop stepper motors
- Small motors, actuators
- Industrial printers
- Robotics
- Card readers
- PTZ camera
- Portable medical equipment
- Optometric equipment
- Linear stages
Datasheets
- AEDR-9940 three-channel reflective incremental encoder with analog or digital differential output (198.4 LPI)
- AEDR-9940A/9940ERA three-channel reflective incremental encoder with analog or digital output (198.4 LPI), AEC-Q100 qualified
Schematic
Yayınlandı: 2024-02-22
| Güncellenmiş: 2025-12-03