Broadcom AELT-8000 Line Driver ICs
Broadcom AELT-8000 Line Driver ICs are four short-circuit-proof differential drivers capable of handling up to 36V with a shared enable function and operating at frequencies up to 5MHz. The Broadcom AELT-8000 ICs include thermal shutdown for over-temperature protection during overloads. With the ICs' high data rate and wide operating voltage and temperature range, the devices are a versatile and robust choice for industrial applications. The compact SOIC and TSSOP packages provide excellent thermal dissipation, which is ideal for space-constrained environments.Features
- Up to 5MHz operating frequency
- 4.5V to 36V driver supply range
- Pin compatible to 26xx31, xx7272
- Short-circuit-proof tri-state outputs
- 80ns (typical) low propagation delay
- High-impedance CMOS-compatible and TTL-compatible buffered inputs with hysteresis
- -40°C to +125°C operating temperature range
- Over-temperature protection circuit
- Under-voltage monitoring
Applications
- Line driver for 5V to 36V control systems
- Rotary and linear encoder interfacing
- Industrial controls
- Sensor systems
Test Circuit Diagram
Yayınlandı: 2024-08-26
| Güncellenmiş: 2025-03-11