Broadcom AEMD-CE2L LEDs
Broadcom AEMD-CE2L LEDs are conventional high brightness surface-mountable through-hole LEDs. These low-cost round LED lamps are available in cyan color option with a viewing angle of 23°. The AEMD-CE2L LEDs can be assembled using the common SMT assembly processes and are compatible with an industrial reflow soldering process. These LEDs are built with an advanced optical grade epoxy for superior performance in outdoor sign applications like traffic signals. For easy pick-and-place assembly, the LEDs are shipped in tape and reel packages.Features
- High brightness InGaN
- Available in cyan color option
- 23° viewing angle
- Tinted appearance
- Surface mountable
- Moisture Sensitivity Level (MSL) - 3
Specifications
- 30mA DC forward current
- 100mA peak forward current
- 105mW power dissipation
- -40°C to 85°C operating temperature range
Applications
- Traffic signal
Package Drawing
Yayınlandı: 2021-07-05
| Güncellenmiş: 2022-03-11