Broadcom AERD-NxxB Infrared SMT Round Lamps

Broadcom AERD-NxxB Infrared SMT Round Lamps are surface-mount IR emitter LEDs ideal for a variety of infrared sensing applications, including light curtains, office automation, traffic detection, and industrial sensing. Due to its lens optics, the AERD-NxxB infrared series has a narrower beam angle compared to the usual SMD mountable LEDs. Available options are 18°, 30°, and 40°. These lamps are made with advanced optical grade epoxy for superior performance in outdoor applications. Package stability and robustness boost the AERD-NxxB LED's reliability to withstand critical outdoor conditions while exhibiting the longevity features needed for semiconductor components. The Broadcom AERD-NxBB Infrared SMT Round Lamps are offered in a compact 4.2mm x 4.2mm package with 6.8mm, 7.05mm, and 7.2mm height options. 

Features

  • Clear lens
  • Tall package for easier potting
  • 6.8mm, 7.05mm, and 7.2mm height options
  • 18°, 30°, and 40° viewing angle options
  • Low power consumption
  • Rugged epoxy housing with lens, ideal for outdoor applications
  • Typical peak wavelength
    • 850nm (AERD-N1BB/N1CB/N1DB)
    • 880nm (AERD-N2BB/N2CB/N2DB)
    • 940nm (AERD-N4BB/N4CB/N4DB)
  • 4.2mm x 4.2mm footprint

Applications

  • Light curtains
  • Traffic control
  • Industrial sensing
  • Office automation

Package Outline

Mechanical Drawing - Broadcom AERD-NxxB Infrared SMT Round Lamps

Selection Guide

Chart - Broadcom AERD-NxxB Infrared SMT Round Lamps
View Results ( 6 ) Page
Parça Numarası Veri Sayfası Açıklama
AERD-N1BB-00010 AERD-N1BB-00010 Veri Sayfası Kızılötesi Yayıcılar IR SMT Lamps, 850nm, 18deg
AERD-N1CB-00010 AERD-N1CB-00010 Veri Sayfası Kızılötesi Yayıcılar IR SMT Lamps, 850nm, 30deg
AERD-N1DB-00010 AERD-N1DB-00010 Veri Sayfası Kızılötesi Yayıcılar IR SMT Lamps, 850nm, 40deg
AERD-N4BB-00010 AERD-N4BB-00010 Veri Sayfası Kızılötesi Yayıcılar IR SMT Round 940nm,18deg
AERD-N4CB-00010 AERD-N4CB-00010 Veri Sayfası Kızılötesi Yayıcılar IR SMT Lamps, 940nm, 30deg
AERD-N4DB-00010 AERD-N4DB-00010 Veri Sayfası Kızılötesi Yayıcılar IR SMT Lamps, 940nm, 40deg
Yayınlandı: 2022-11-02 | Güncellenmiş: 2023-02-10