Broadcom AFBR-57L1APZ Multimode SFP Transceiver

Broadcom AFBR-57L1APZ Multimode Small Form-Factor Pluggable (SFP) Transceiver is a fiber-optic solution for the transmission of 1.25Gbaud data up to 2km for multimode fibers. This transceiver is compatible with the IEEE 802.3z Gigabit Ethernet and SFF-8572 Diagnostic Monitoring Interface (DMI) standards. The AFBR-57L1APZ multimode transceiver operates with OM1 (62.5μm/125μm) and OM4 (50μm/125μm) multimode fiber. This transceiver provides real-time information on temperature, FP laser bias current, FP laser average output power, and FP laser receiver average input power. The AFBR-57L1APZ multimode transceiver is RoHS-compliant, Lead-free, and comes in an industry-standard SFP package. Typical applications include factory automation, Gigabit Ethernet networking over multimode fiber, power substation automation, and transportation.

Features

  • RoHS compliant
  • Lead-free
  • Industry-standard SFP package
  • LC duplex connector optical interface
  • Operates with OM1 (62.5μm/125μm) and OM4 (50μm/125μm) multimode fiber
  • Compatible with 1.25-Gigabit Ethernet IEEE 802.3z
  • Diagnostic monitoring interface
  • Class 1 laser product compliant with EN 60825-1
  • Single 3.3V power supply
  • Manufactured in an ISO 9001-certified facility
  • -40°C to 85°C operating temperature range
  • Hot-plug capability

Applications

  • Factory automation
  • Gigabit Ethernet networking over multimode fiber
  • Power substation automation
  • Transportation

Functional Block Diagram

Block Diagram - Broadcom AFBR-57L1APZ Multimode SFP Transceiver
Yayınlandı: 2024-12-30 | Güncellenmiş: 2025-01-07