Broadcom AFBR-S50LX85D Time-of-Flight Sensor Module
Broadcom AFBR-S50LX85D Time-of-Flight Sensor Module is a multi-pixel optical distance and motion measurement sensor module supporting the optical Time-of-Flight principle. The ToF technology focuses on applications needing the highest speed and accuracy at longer distance ranges, with a small size and very low power consumption. The device's ambient light suppression allows usage outside in full sunlight. The AFBR-S50LX85D accurately measures against white, black, and colored surfaces as well as metallic and retroreflective surfaces.The Broadcom AFBR-S50LX85D ToF module provides an integrated infrared laser light source and an internal clock source. A single power supply of 5.0V is needed. Data is transferred employing a digital Serial Peripheral Interface (SPI) utilizing standard 3.3V CMOS levels. A reference pixel is implemented in addition to the integrated voltage and temperature sensors for system health monitoring. Frame rates of up to 3kHz are supported, depending on the microcontroller, the data streaming mode, and the number of evaluated pixels. For frame rates of up to 100Hz, a dual-frequency (2f) mode is used to complete an unambiguous range of up to 200m.
Features
- Operation up to 200klx
- Integrated calibrated clock source
- Accuracy error typically below ±2%
- Unambiguous range up to 200m in 2f mode
- Reference pixel for system health monitoring
- Laser Class 1 eye-safe ready
Applications
- Distance measurement
- Human-machine interfaces
- Robotics
- Automation and control
- Security surveillance
- Inventory monitoring
- Drone navigation
Specifications
- Single voltage supply of 5V
- Typical current consumption of 33mA
- Integrated 850nm laser light source
- Typical optical peak output power of 80mW
- Typical optical average output power <0.6mW
- Receiver with 32 pixels
- Field of view (FoV) per pixel of 1.55° × 1.55°
- Transmitter beam width of 2° × 2° to illuminate typically 1 to 3 pixels
- Distance range up to 50m and beyond
- Operation temperature (ambient) of -20°C to +70°C
- SPI digital interface up to 25MHz
- Size without pins (LxWxH) 12.4mm x 7.6mm x 7.9mm
Videos
Block Diagram
FoV Description of Sensor
Yayınlandı: 2023-05-10
| Güncellenmiş: 2024-09-19