Broadcom AFBR-S50MX85I Time-of-Flight Sensor Module
Broadcom AFBR-S50MX85I Time-of-Flight Sensor Module is a multipixel optical distance and motion sensor module that uses Time of Flight. The Broadcom AFBR-S50MX85I is designed for applications requiring high speed and accuracy at medium distances, with a compact size and low power consumption. Thanks to its ambient light suppression, the sensor performs well outdoors, even in sunlight. It reliably measures distances on various surfaces, including white, black, colored, metallic, and retroreflective materials. The module includes an integrated infrared laser and an internal clock and operates on a 5.0V power supply. Data is transmitted via a digital Serial Peripheral Interface (SPI) with standard 3.3V CMOS levels. It also features a reference pixel for system health monitoring alongside built-in voltage and temperature sensors.Features
- Multipixel for 3D motion detection
- Operation up to 200klx
- Integrated calibrated clock source
- Accuracy error typically below ±2%
- Unambiguous range up to 100m in 2f mode
- Reference pixel for system health monitoring
- Very fast measurement rates of up to 3kHz
- Laser Class 1 eye-safe ready
Applications
- Obstacle and void detection
- Human-machine interfaces
- Robotics
- Automation and control
- Security surveillance
- Inventory monitoring
- Augmented reality
Specifications
- Single voltage supply of 5V
- Typical current consumption of 33mA
- Integrated 850nm laser light source
- Typical optical peak output power of 80mW
- Typical optical average output power of <0.6mW
- Receiver with 32x pixels
- Field of view per pixel of 1.55° x 1.55°
- Transmitter beam width of 13° x 6° to typically illuminate 32x pixels
- Distance ranges up to 6m and beyond
- –20°C to +70°C operation temperature (ambient)
- SPI digital interface up to 25MHz
- 12.4mm x 7.6mm x 7.9mm size (LxWxH) without pins
Block Diagram
Yayınlandı: 2024-08-27
| Güncellenmiş: 2025-01-12